
LVDS Clock Distributor, 1 to 10 distribution, featuring a 400Mbps data rate and 400MHz maximum frequency. This surface mount component operates within a 3V to 3.6V supply voltage range, with a typical 3.3V operating voltage. It offers 10 LVDS drivers and 1 LVDS receiver, with a propagation delay and turn-on delay of 3.6ns. Packaged in a 28-TSSOP, this RoHS compliant device operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV110TMTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV110TMTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Input | LVDS |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 413mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 417W |
| Power Dissipation | 413mW |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV110TMTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
