
800Mbps LVDS buffer/repeater featuring four channels, designed for high-speed data transmission. This surface-mount integrated circuit operates with a 3.3V supply voltage, drawing a maximum of 140mA. It supports CML input and offers a propagation delay of 3.2ns. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV804TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV804TSQ/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 117mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 385W |
| Power Dissipation | 4.16W |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV804TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
