The DS90UA101TRTVRQ1 is a quad line driver from Texas Instruments with a supply voltage of 1.8V and an industrial temperature grade. It has a JEDEC package code of S-PQCC-N32 and a terminal position of quad. The device operates within a temperature range of -40 to 105 degrees Celsius and is compliant with AEC-Q100 screening level. It is a single-function interface IC type with a width and length of 5mm and a package type of HVQCCN-32.
Sign in to ask questions about the Texas Instruments DS90UA101TRTVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UA101TRTVRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UA101TRTVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.