The DS90UA101TRTVTQ1 is an industrial-grade quad line driver from Texas Instruments, operating within a temperature range of -40°C to 105°C. This device features a JEDEC package code of S-PQCC-N32 and a terminal position of QUAD. With a supply voltage of 1.8V, it supports complementary output polarity. The device is compliant with AEC-Q100 and is designed for use in bus transceiver applications.
Sign in to ask questions about the Texas Instruments DS90UA101TRTVTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UA101TRTVTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UA101TRTVTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.