The DS90UA102TRHSJQ1 is an industrial-grade quad line receiver from Texas Instruments. It operates within a temperature range of -40 to 105 degrees Celsius and features a nominal supply voltage of 1.8V. The device has a maximum supply current of 96uA and is available in a WQFN-48 package. It is compliant with AEC-Q100 and is designed for use in differential input applications.
Sign in to ask questions about the Texas Instruments DS90UA102TRHSJQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UA102TRHSJQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 96 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UA102TRHSJQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.