The DS90UA102TRHSRQ1 is an industrial-grade quad differential line receiver from Texas Instruments, operating within a temperature range of -40 to 105 degrees Celsius. It features a supply voltage of 1.71 to 1.89 volts and a maximum supply current of 96 milliamps. The device is packaged in a 48-pin HVQCCN package, measuring 7mm in width and length. It is designed for use in industrial applications and meets AEC-Q100 screening levels.
Sign in to ask questions about the Texas Instruments DS90UA102TRHSRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UA102TRHSRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 96 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UA102TRHSRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.