
10 - 43MHz 14 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 32-WQFN -40 to 105
Sign in to ask questions about the Texas Instruments DS90UB901QSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB901QSQX/NOPB technical specifications.
| Data Rate | 688Mbps |
| Features | I²C |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 43MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90UB901Q-Q1 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB901QSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
