
FPD-Link III Deserializer IC, operating at 10-43MHz with a 688Mbps data rate, supports 14-bit color and features a bidirectional control channel. This surface mount component offers I²C interface capabilities and operates within a supply voltage range of 1.71V to 1.89V. Designed for automotive applications and AEC-Q100 qualified, it functions across an extended temperature range of -40°C to 105°C. The IC is lead-free, RoHS compliant, and housed in a 40-WQFN package.
Sign in to ask questions about the Texas Instruments DS90UB902QSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB902QSQE/NOPB technical specifications.
| Data Rate | 688Mbps |
| Features | I²C |
| Height | 0.8mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 43MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 14 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Integrated Circuit (IC) |
| Weight | 0.001929oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB902QSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.