
The DS90UB903QSQ/NOPB is a 21-input, 1-output I2C bus transceiver from Texas Instruments. It operates at a maximum frequency of 43MHz and a maximum operating temperature of 105°C. This device is RoHS compliant and AEC-Q100 qualified for automotive applications. It is available in a 40-pin HVQCCN package and is packaged in tape and reel with 1000 units per reel.
Sign in to ask questions about the Texas Instruments DS90UB903QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB903QSQ/NOPB technical specifications.
| Data Rate | 900Mbps |
| Features | I²C |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 43MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 21 |
| Number of Outputs | 1 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB903QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
