
IC SER/DESER 10-43MHZ 18B 48WQFN
Texas Instruments DS90UB904QSQ/NOPB technical specifications.
| Data Rate | 900Mbps |
| Features | I²C |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 43MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90UB904Q-Q1 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.
