
The DS90UB904QSQE/NOPB is an integrated circuit (IC) designed for automotive applications. It operates at a maximum frequency of 43MHz and supports data rates of up to 900Mbps. The IC is RoHS compliant and features I²C interface. It is also compliant with AEC-Q100 standards. The DS90UB904QSQE/NOPB is available in a TSSOP-56 package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DS90UB904QSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB904QSQE/NOPB technical specifications.
| Data Rate | 900Mbps |
| Features | I²C |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 43MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 21 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB904QSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
