Texas Instruments DS90UB913A-CXEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB913A-CXEVM to view detailed technical specifications.
No datasheet is available for this part.