
The DS90UB913ATRTVRQ1 is a 1.4Gbps automotive bus transceiver from Texas Instruments. It features a single driver and 12 inputs with a single output. The device operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100. The transceiver is packaged in HVQCCN and is available in tape and reel packaging with a quantity of 1000 units. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90UB913ATRTVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB913ATRTVRQ1 technical specifications.
| Data Rate | 1.4Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 12 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB913ATRTVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
