
1.4Gbps FPD-Link III serializer, supporting 10-bit and 12-bit data formats. Operates across a 1.71V to 1.89V supply voltage range with a nominal 1.8V. Features a single driver and output, with 12 inputs. Designed for surface mounting with tape and reel packaging. Rated for operation from -40°C to 105°C, this lead-free and RoHS compliant component is AEC-Q100 qualified.
Sign in to ask questions about the Texas Instruments DS90UB913ATRTVTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB913ATRTVTQ1 technical specifications.
| Data Rate | 1.4Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 12 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB913ATRTVTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.