
The DS90UB913QSQ/NOPB is a high-speed bus transceiver from Texas Instruments, operating at a maximum frequency of 100MHz and data rate of 1.4Gbps. It is designed for automotive applications and meets AEC-Q100 standards. The device is available in a 32-pin HVQCCN package, suitable for surface mount applications. The operating temperature range is -40°C to 105°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments DS90UB913QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB913QSQ/NOPB technical specifications.
| Data Rate | 1.4Gbps |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 12 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB913QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.