
1.4Gbps FPD-Link III serializer for 10/12-bit parallel interfaces. Features a 10-MHz to 100-MHz frequency range and operates from a 1.71V to 1.89V supply. This surface mount component is housed in a 32-WQFN package with dimensions of 5mm x 5mm x 0.8mm. Suitable for automotive applications with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DS90UB913QSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB913QSQE/NOPB technical specifications.
| Data Rate | 1.4Gbps |
| Height | 800um |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 12 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB913QSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
