
The DS90UB913QSQX/NOPB is a 12-input 1-output bus transceiver from Texas Instruments, designed for high-speed automotive applications. It operates at a maximum frequency of 100 MHz and a data rate of 1.4 Gbps. The device is RoHS compliant and meets the AEC-Q100 automotive standard. It is available in a surface-mount HVQCCN-32 package and is supplied in tape and reel packaging. The operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DS90UB913QSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB913QSQX/NOPB technical specifications.
| Data Rate | 1.4Gbps |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 12 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB913QSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
