The DS90UB914ATRHSRQ1 is a 1.4Gbps automotive bus transceiver with 1 input and 12 outputs. It operates over a supply voltage range of 1.71V to 1.89V and is available in a 32-pin HVQCCN package. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It can withstand operating temperatures from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DS90UB914ATRHSRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB914ATRHSRQ1 technical specifications.
| Data Rate | 1.4Gbps |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 750um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB914ATRHSRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.