The DS90UB914ATRHSTQ1 is a 1.4Gbps automotive bus transceiver from Texas Instruments. It features a single driver and 12 outputs, operating within a temperature range of -40°C to 105°C. This device is compliant with AEC-Q100 and RoHS standards, and is packaged in a surface-mount HVQCCN package. The transceiver is designed for use in automotive applications, with a maximum supply voltage of 1.89V and minimum supply voltage of 1.71V.
Sign in to ask questions about the Texas Instruments DS90UB914ATRHSTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB914ATRHSTQ1 technical specifications.
| Data Rate | 1.4Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB914ATRHSTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.