
The DS90UB914QSQE/NOPB is a 12-channel LVDS interface IC from Texas Instruments, operating at a maximum data rate of 1.4Gbps and a supply voltage of 1.8V. It is designed for automotive applications and meets the AEC-Q100 standard. The IC is packaged in a QFN package and is available in a tape and reel format. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments DS90UB914QSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB914QSQE/NOPB technical specifications.
| Data Rate | 1.4Gbps |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Drivers | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB914QSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
