The DS90UB921TRHSRQ1 is an industrial-grade quad line driver from Texas Instruments, operating within a temperature range of -40°C to 105°C. It features a 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a 48-pin HVQCCN and is compliant with AEC-Q100 screening level. It is designed for use in bus transceiver applications, with a standard input characteristic and a single function.
Sign in to ask questions about the Texas Instruments DS90UB921TRHSRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB921TRHSRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB921TRHSRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.