
The DS90UB921TRHSTQ1 is an industrial-grade quad-line driver from Texas Instruments, operating within a temperature range of -40°C to 105°C. It features a 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a 48-pin HVQCCN package, suitable for high-density applications. It is compliant with AEC-Q100 standards, ensuring reliability in automotive and industrial environments.
Sign in to ask questions about the Texas Instruments DS90UB921TRHSTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB921TRHSTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB921TRHSTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.