
2.975Gbps FPD-Link III Serializer, supporting 5-85 MHz operation with a 24-bit color interface. This surface mount IC features a bidirectional control channel and operates from a 3.3V supply. Designed for automotive applications and AEC-Q100 qualified, it offers a wide operating temperature range of -40°C to 105°C. The component is lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments DS90UB925QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB925QSQ/NOPB technical specifications.
| Data Rate | 2.975Gbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 148mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB925QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
