
The DS90UB925QSQE/NOPB is a 24-input 1-output automotive bus transceiver with a data rate of 2.975Gbps. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100. The device is packaged in a WQFN-48 package and is available in a tape and reel packaging format. It is RoHS compliant and has a maximum supply voltage of 3.6V.
Sign in to ask questions about the Texas Instruments DS90UB925QSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB925QSQE/NOPB technical specifications.
| Data Rate | 2.975Gbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Current | 148mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB925QSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
