
FPD-Link III Serializer, a 24-bit color interface IC, supports data rates up to 2.975Gbps with a maximum frequency of 85MHz. This surface mount component features 24 inputs and 1 output, operating at a 3.3V supply voltage. It includes a bidirectional control channel and an I2C interface, with a wide operating temperature range of -40°C to 105°C. Designed for automotive applications and AEC-Q100 qualified, this lead-free and RoHS compliant device is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments DS90UB925QSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB925QSQX/NOPB technical specifications.
| Data Rate | 2.975Gbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 148mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB925QSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.