
2.975Gbps FPD-Link III Deserializer with bidirectional control channel, supporting 5-85 MHz operation. Features 24 data drivers and 24 data outputs, with a single input. Operates from a 3.3V supply with a 125mA supply current. Designed for surface mount installation, this lead-free, RoHS-compliant component is rated for -40°C to 105°C operating temperatures.
Sign in to ask questions about the Texas Instruments DS90UB926QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB926QSQ/NOPB technical specifications.
| Data Rate | 2.975Gbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB926QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
