
The DS90UB926QSQX/NOPB is a 24-channel I2C/SPI bridge IC with a 64-bit FIFO, supporting data rates of up to 2.975Gbps. It operates from a 3.3V supply voltage and is compliant with AEC-Q100 standards. The device is available in a surface-mount S-PQCC-N60 package and is lead-free. It is designed to operate over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DS90UB926QSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB926QSQX/NOPB technical specifications.
| Data Rate | 2.975Gbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB926QSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
