
FPD-Link III Deserializer with Bidirectional Control Channel 48-WQFN -40 to 105
Sign in to ask questions about the Texas Instruments DS90UB928QSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB928QSQE/NOPB technical specifications.
| Package/Case | SOT-25 |
| Data Rate | 2.975Gbps |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 13 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB928QSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
