The DS90UB929TRGCRQ1 is a 64-terminal quad line driver from Texas Instruments, operating within a temperature range of -40 to 105 degrees Celsius. It features a supply current of up to 330mA and is available in the HVQCCN-64 package. The device is designed for industrial applications and meets the AEC-Q100 screening level. The line driver is a single function device with a terminal position of quad and a terminal count of 64. It is suitable for use in a variety of applications requiring high-speed data transmission.
Texas Instruments DS90UB929TRGCRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 330 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB929TRGCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.