The DS90UB929TRGCTQ1 is a 64-channel quad line driver from Texas Instruments, operating over a temperature range of -40 to 105 degrees Celsius. It features a supply current of up to 330 mA and a JEDEC package code of S-PQCC-N64. The device is designed for industrial use and meets AEC-Q100 screening levels. It has a terminal position of quad and a width and length of 9 mm. The line driver is a single function device with a terminal polarity of complementary.
Texas Instruments DS90UB929TRGCTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 330 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB929TRGCTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.