Industrial-grade 12-bit 100 MHz FPD-Link III deserializer, ideal for 1MP/60fps and 2MP/30fps camera applications. This interface IC features a 48-terminal QUAD VQFN package with dimensions of 7x7mm. Operating across an industrial temperature range of -40°C to 105°C, it supports a nominal supply voltage of 1.8V (1.71V to 1.89V). The AEC-Q100 qualified component functions as a line receiver with differential input characteristics.
Sign in to ask questions about the Texas Instruments DS90UB934TRGZRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB934TRGZRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB934TRGZRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.