The DS90UB936TRGZRQ1 is a dual-line receiver with differential Schmitt trigger input characteristics. It operates within a temperature range of -40 to 105 degrees Celsius. The device is available in a 48-terminal HVQCCN package and is compliant with AEC-Q100 screening level. It is designed for industrial applications and has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90UB936TRGZRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB936TRGZRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.