The DS90UB940NTNKDRQ1 is a dual-line receiver from Texas Instruments, featuring differential Schmitt trigger input characteristics. It operates within a temperature range of -40 to 105 degrees Celsius and is compliant with AEC-Q100 screening level. This industrial-grade device has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device is packaged in a 64-pin HVQCCN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90UB940NTNKDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB940NTNKDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.