
Industrial-grade 1080p FPD-Link III to CSI-2 deserializer, AEC-Q100 qualified. Features a 64-terminal QUAD S-PQCC-N64 package with dimensions of 9mm x 9mm. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 1.2V (1.14V to 1.26V). Includes differential Schmitt trigger input characteristics and supports two functions.
Texas Instruments DS90UB940NTNKDTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB940NTNKDTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.