Dual FPD-Link III deserializer, 1080p resolution, featuring 64 terminals in a 9x9mm QUAD S-XQCC-N64 package. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 3.3V (3V to 3.6V). This AEC-Q100 qualified interface IC functions as a line driver with differential Schmitt trigger input characteristics.
Sign in to ask questions about the Texas Instruments DS90UB940TNKDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB940TNKDRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB940TNKDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.