The DS90UB940TNKDTQ1 is a dual-line driver interface IC from Texas Instruments, designed for industrial applications. It operates within a temperature range of -40°C to 105°C and features a 64-pin HVQCCN package. The device is compliant with AEC-Q100 and has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The IC has two functions and is suitable for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90UB940TNKDTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB940TNKDTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.