
High-performance serializer for 1080p OpenLDI to FPD-Link III conversion. Features a 64-terminal QUAD package with a JEDEC S-PQCC-N64 code, measuring 9x9mm. Operates across an industrial temperature range of -40°C to 105°C, meeting AEC-Q100 screening. This LINE DRIVER interface IC offers COMPLEMENTARY output polarity and a maximum supply current of 469mA.
Sign in to ask questions about the Texas Instruments DS90UB947TRGCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB947TRGCRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 469 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB947TRGCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.