
Dual FPD-Link III deserializer, an interface IC, features 2K data throughput with differential Schmitt trigger input characteristics. Operating across an industrial temperature range of -40°C to 105°C, this AEC-Q100 qualified component is housed in a 64-terminal, 9x9mm QUAD WQFN package. It supports a nominal supply voltage of 3.3V, with a range of 3V to 3.6V, functioning as a line driver.
Sign in to ask questions about the Texas Instruments DS90UB948TNKDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB948TNKDRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB948TNKDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.