Dual FPD-Link III deserializer, an interface IC, features two functions and operates with a 3.3V nominal supply voltage, ranging from 3V to 3.6V. This AEC-Q100 qualified component boasts differential Schmitt trigger input characteristics and a maximum operating temperature of 105°C, with a minimum of -40°C, suitable for industrial applications. Encased in a 64-terminal, 9x9mm QUAD JEDEC S-PQCC-N64 package, it functions as a line driver.
Sign in to ask questions about the Texas Instruments DS90UB948TNKDTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UB948TNKDTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB948TNKDTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.