An Evaluation Module (EVM) designed for HDMI to FPD-Link III bridge serialization. It converts HDMI v1.4b compatible or HDMI-Mode DisplayPort (DP++) inputs to single or dual FPD-Link III outputs, supporting resolutions up to 2880 x 1080 at 60Hz or 3K (2880 x 1620) at 30Hz with a 24-bit color depth. Operating with a pixel clock frequency up to 210 MHz, the module extracts up to 8 channels of HDMI audio. Control interfaces include I2C (master/slave) with 1-Mbps fast-mode plus and SPI pass-through. It supports 50-Ω single-ended coaxial, 100-Ω differential Shielded Twisted-Pair (STP), and Shielded Twisted Quad (STQ) cables. The module operates on a 12 V supply, features AEC-Q100 qualification for automotive applications, and provides backward compatibility with DS90UB926Q-Q1, DS90UB928-Q1, and DS90UB924-Q1 devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TEXAS INSTRUMENTS DS90UB949A-Q1EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pixel Clock Frequency | 210MHz |
| Max Resolution | 2880 x 1080 @ 60Hz, 3K (2880 x 1620) @ 30Hz |
| Color Depth | 24bit |
| Audio Channels | 8 |
| I2C Speed | 1Mbps |
| Coaxial Cable Impedance | 50Ω |
| STP/STQ Cable Impedance | 100Ω |
| Supply Voltage | 12V |
| Aec-q100 | Automotive Qualified |
Download the complete datasheet for TEXAS INSTRUMENTS DS90UB949A-Q1EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.