The DS90UB949TRGCRQ1 is a 64-terminal quad line driver from Texas Instruments. It operates over an industrial temperature range of -40°C to 105°C and is compliant with AEC-Q100. The device has a maximum supply current of 330mA and features complementary output polarity. It is packaged in a 64-pin HVQCCN package with a 9x9mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90UB949TRGCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 330 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB949TRGCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.