Dual FPD-Link III deserializer, an interface IC, features two CSI-2 outputs for 2MP/60fps cameras and radar applications. This AEC-Q100 qualified component operates within an industrial temperature range of -40°C to 105°C. It utilizes differential Schmitt trigger input characteristics and has a nominal supply voltage of 1.8V, with a range of 1.71V to 1.89V. The device is housed in a 48-terminal, 7x7mm QUAD JEDEC S-PQCC-N48 package.
Texas Instruments DS90UB954TRGZRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB954TRGZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.