
The DS90UH925QSQ/NOPB is a 3-channel automotive bus transceiver from Texas Instruments, operating at a maximum data rate of 2550Mbps. It is designed for use with a 3.3V supply voltage and is compliant with AEC-Q100 standards. The device is packaged in a LLP-48 package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 105°C.
Texas Instruments DS90UH925QSQ/NOPB technical specifications.
| Data Rate | 2550Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 31 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 148mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UH925QSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.