
The DS90UH926QSQE/NOPB is a 24-channel 3.3V automotive bus transceiver with a data rate of 2.975Gbps. It is designed for use in automotive applications and is compliant with AEC-Q100. The device operates over a temperature range of -40°C to 105°C. It is packaged in a surface mount HVQCCN-20 package and is available on a tape and reel. The device has 24 drivers, 3 elements, 1 input, and 31 outputs, as well as 3 receivers. It is not radiation hardened and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90UH926QSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 2.975Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Number of Outputs | 31 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UH926QSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.