The DS90UH927QSQE/NOPB is a surface mount bus transceiver from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100. This device features 13 inputs and 1 output, with a maximum data rate of 2.975Gbps. It is packaged in a tape and reel format and is lead free.
Sign in to ask questions about the Texas Instruments DS90UH927QSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UH927QSQE/NOPB technical specifications.
| Data Rate | 2.975Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 13 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UH927QSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.