5MHz - 85MHz 24-bit Color FPD-Link III to FPD-Link Deserializer with HDCP 48-WQFN -40 to 105
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90UH928QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 2.975Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UH928QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.