The DS90UH928QSQE/NOPB is a high-speed quad 1:5 bus transceiver designed for automotive applications by Texas Instruments. This device operates at a maximum data transfer rate of 2.975Gbps and is powered by a 3.3V supply voltage. It is compliant with the AEC-Q100 automotive standard and suitable for use in harsh environments. The DS90UH928QSQE/NOPB is available in a surface-mount S-PQCC-N48 package and is packaged on a tape and reel for easy handling. The operating temperature range of this device spans from -40°C to 105°C, making it suitable for a wide range of automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90UH928QSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 2.975Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UH928QSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.