The DS90UH929TRGCTQ1 is a 64-terminal quad line driver from Texas Instruments, designed for industrial temperature applications and compliant with AEC-Q100. It features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a supply current of up to 330 milliamps and is available in the HVQCCN package type. The line driver is a type of interface IC, specifically designed for bus transceiver applications.
Sign in to ask questions about the Texas Instruments DS90UH929TRGCTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UH929TRGCTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 330 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UH929TRGCTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.