The DS90UH940TNKDTQ1 is a dual-UART I2C/SPI bridge IC with a 64-bit FIFO and a maximum operating temperature of 105 degrees Celsius. It operates within a supply voltage range of 3.3V, with a minimum of 3V and a maximum of 3.6V. The IC is available in a WQFN-64 package and is compliant with AEC-Q100. It features differential Schmitt trigger input characteristics and is suitable for industrial applications.
Sign in to ask questions about the Texas Instruments DS90UH940TNKDTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UH940TNKDTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UH940TNKDTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.