The DS90UH948TNKDTQ1 is a dual-line receiver IC with differential Schmitt trigger input characteristics. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100. The device has 64 terminals and is packaged in a 9mm x 9mm HVQCCN package. It is designed for industrial applications and can be supplied with a voltage between 3V and 3.6V.
Sign in to ask questions about the Texas Instruments DS90UH948TNKDTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UH948TNKDTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UH948TNKDTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.